| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 215759-1004 |
| Part Aliases: | 2157591004 |
| SKU: | MOL215759-1004 |
215759-1004
| Heilind Number: | MOL215759-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 215759-1004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Fit+ Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Glow-Wire Capable, Black
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171850-0200 | Micro-Fit TPA Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 18-12-2221 | 3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 2046, Male, with Tin (Sn) Plated Brass Contact, 18-16 AWG, Reel | ![]() |
| Molex 19018-0003 | VibraKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 206462-0400 | Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 4 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| Molex 215759-1002 | Micro-Fit+ Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 215759-1003 | Micro-Fit+ Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 34824-0126 | PROPOSED REPLACEMENT: MINI50 GEN II UNSEALED RECEPTACLES (206523 SERIES); Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 12 Circuits, Polarization Option C, Dark Gray | ![]() |
| Molex 44476-1112 | Mini-Fit HCS Crimp Terminal, 20-18 AWG, Bag, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| Molex 50212-8000 | 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Reel | ![]() |
| Molex 504051-0401 | 1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/08/2026 | 517514 - Packaging Method/Quantity Changing. will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||


