| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206461-0600 |
| Color: | Black |
| Series: | 206461 - Micro-Fit+ |
| Connector Type: | Micro-Fit+ |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Micro-Fit+ Header Link:206832 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2064610600 |
| SKU: | MOL206461-0600 |
206461-0600
Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit+ Receptacle Housing. This dual-row housing features six circuits for efficient signal transmission. Crafted from UL 94V-0 compliant black nylon, it ensures durability and safety. With a 3mm pitch, it offers precise mating with compatible connectors. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its polarized design and locking feature guarantee secure connections. Ideal for wire-to-board applications, this housing is RoHS compliant, meeting environmental standards. Upgrade your electronic assemblies with the reliable Micro-Fit+ Receptacle Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 206460-0011 | MICRO-FIT PLUS FEMCRPTER 26-3 AWG TIN LU | ![]() |
| Molex 206460-0031 | MICRO-FIT PLUS FEMCRPTER 18AW TIN LU | ![]() |
| Molex 206461-0200 | Micro-Fit+ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Black | ![]() |
| Molex 206461-0400 | Micro-Fit+ Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 212528-0400 | Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 212528-0600 | Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/08/2026 | 517514 - Packaging Method/Quantity Changing. will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 09/13/2019 | 507666 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


