| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206832-0201 |
| Color: | Black |
| Series: | 206832 - Micro-Fit+ |
| Amperage: | 12.5 A |
| Connector Type: | Micro-Fit+ |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Copper Alloy |
| Pitch: | 3 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.18 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Shroud Type: | Yes |
| Part Aliases: | 2068320201 |
| SKU: | MOL206832-0201 |
206832-0201
Specifications
Detailed Description
Introducing the MICRO-FIT PLUS VERT HDR ASSY X1 TIN LU, a high-performance connector essential for seamless wire-to-board connections. Designed with precision and durability in mind, this assembly features two contacts in a vertical orientation, ensuring efficient power delivery in any application. With a pitch of 3mm and a current rating of 12.5A, it offers reliable performance even in demanding environments. The tin-plated contact termination guarantees optimal conductivity, while the liquid crystal polymer construction enhances durability. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector meets RoHS compliance standards, making it a sustainable choice for your projects. Whether you're in the industrial, automotive, or telecommunications sector, the MICRO-FIT PLUS VERT HDR ASSY X1 TIN LU is the perfect solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-31-1026 | 2.36mm Diameter Standard .093" Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Molex 22-28-4204 | KK 254 Breakaway Header, Vertical, 20 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm | ![]() |
| Molex 39-28-1143 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43045-0212 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0315 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43860-0001 | Modular Jack, Right-Angle, Low Profile, Inverted, 8/8 | ![]() |
| Molex 85508-5001 | Modular Jack, Cat5e, Vertical,Top Entry, Through Hole, 8/8, Shielded, Tray | ![]() |


