| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206832-0601 |
| Color: | Black |
| Series: | 206832 - Micro-Fit+ |
| Amperage: | 12.5 A |
| Connector Type: | Micro-Fit+ |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Copper Alloy |
| Pitch: | 3 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.18 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Micro-Fit+ |
| Part Aliases: | 2068320601 |
| SKU: | MOL206832-0601 |
206832-0601
| Heilind Number: | MOL206832-0601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 206832-0601 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MICRO-FIT PLUS VERT HDR ASSY X3 TIN LU. This black assembly, part of the Micro-Fit+ series, features six contacts in a two-row configuration, perfect for secure through-hole termination. With a high copper alloy contact material and tin plating, it ensures reliable power delivery up to 12.5 A and 600 V AC/DC. Designed for durability, it can withstand operating temperatures ranging from -40 to 105 °C and offers 25 mating cycles. Its vertical orientation and liquid crystal polymer construction make it a versatile choice for various applications. RoHS compliant and glow-wire capable, this connector guarantees safety and performance. Trust in the Micro-Fit+ for efficient wire-to-board connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 206832-0801 | MICRO-FIT PLUS VERT HDR ASSY X4 TIN LU | ![]() |


