206832-0801

Heilind Number:MOL206832-0801
Manufacturer:Molex
Manufacturer Number:206832-0801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit+ Vertical Header, Through Hole, 3.00mm Pitch, Dual Row, 8 Circuits, Tin (Sn) Plating, Glow-Wire Capable, Black, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 206832-0801
Color:Black
Series:206832 - Micro-Fit+
Amperage:12.5 A
Connector Type:Micro-Fit+
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Copper Alloy
Pitch:3 mm
Voltage:600 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.18 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:8
Mating Cycles:25
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Part Aliases:2068320801
SKU:MOL206832-0801

Detailed Description

Enhance your electronic connections with the MICRO-FIT PLUS VERT HDR ASSY X4. This assembly features a sleek black design and is part of the high-performance Micro-Fit+ series. With an amperage rating of 12.5 A, it ensures reliable power transmission. Boasting 8 contacts in 2 rows, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment. Crafted from durable materials including high copper alloy and liquid crystal polymer, it can withstand harsh operating conditions. With a pitch of 3 mm and a voltage rating of 600 V AC/DC, it is suitable for a wide range of applications. Its vertical orientation and compatibility with wire-to-board systems make it versatile. RoHS compliant and featuring tin plating, it meets international standards for environmental responsibility and performance. Whether you're a professional in need of top-quality connectors or a hobbyist working on a project, the Micro-Fit+ is sure to meet your needs with its exceptional durability and performance.