| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207713-1354 |
| Part Aliases: | 2077131354 |
| SKU: | MOL207713-1354 |
207713-1354
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 33000-1001 | MX150 Male Terminal, Tin Plating, 14 AWG, Left Reel Payoff | ![]() |
| Molex 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33012-3001 | MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Left Reel Payoff | ![]() |
| Molex 33012-3002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33012-3004 | MX150 Female Terminal Sealed, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34062-0038 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option C with Clip Slot, Black | ![]() |
| Molex 34985-1601 | MX150 Hybrid Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517633 - Capacity change or tool replacement. copy paste of current stamping die and copy paste upgrading existing plating line to adapt to BPF process to meet the current and future demands of this product referenced below. | Download | |||


