| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 208658-1001 |
| Part Aliases: | 2086581001 |
| SKU: | MOL208658-1001 |
208658-1001
| Heilind Number: | MOL208658-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 208658-1001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HDMI v2.1 Receptacle, Right-Angle, 0.76µm Gold(Au) Plating, 1.80mm Tab, Tape and Reel, 19 Circuits
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173109-0244 | FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, 11.70mm Tail Length, Gold Plating, 200 Mating Cycles, 8.10mm M3 Snap-in Bolt, 25 Circuits, Heat Resistant Natural Insulator | ![]() |
| Molex 173109-0286 | FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, 11.70mm Tail Length, Gold Plating, 200 Mating Cycles, 8.10mm M3 Snap-in Bolt, 25 Circuits, Heat Resistant Natural Insulator | ![]() |
| Molex 22-14-2074 | KK 254 PC Board Connector, Bottom Entry, 2.54µm Tin (Sn), 7 Circuits | ![]() |
| Molex 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Molex 43045-0212 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0428 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1001 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43860-0001 | Modular Jack, Right-Angle, Low Profile, Inverted, 8/8 | ![]() |
| Molex 52610-1072 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 10 Circuits, Gold Plating | ![]() |
| Molex 53047-0410 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 4 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53398-0671 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 6 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 70553-0004 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2022 | 511364 - Supplier Change. Change resin due to existing resin supplier Polyplastics capacity constraint issue we must qualify second resin source to meet ramp up demand current supplier Pilyplastics don't supply any volume from CY22 Q2 due to their limited capacity. we must qualify local LCP supplier Wote to avoid production line down. Wote is top One local LCP supplier in china. | Download | |||
| 12/31/2021 | 510578 - Change to product. the shell material is changes from C2680 to SUS304 with the following material number to improve duarbility and cosmetic, no changes on product spec. | Download | |||


