| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 212514-1010 |
| Part Aliases: | 2125141010 |
| SKU: | MOL212514-1010 |
212514-1010
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15133-0406 | Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 4 Circuits, White | ![]() |
| | Molex 172767-3006 | Mini-Fit Sigma Plug Housing, 4.20mm Pitch, Dual Row, Panel Mount, UL 94V-0, Glow-Wire Capable, 6 Circuits | ![]() |
| Molex 212514-1008 | Mini-Fit Max Receptacle Housing, Dual Row, UL 94V-0, 8 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 30490-2012 | Mini-Fit Jr. Crimp Grounding Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-18 AWG | ![]() |
| Molex 39-00-0210 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 28-22 AWG | ![]() |
| Molex 43020-1001 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/08/2026 | 517514 - Packaging Method/Quantity Changing. will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||


