| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30490-2012 |
| Series: | 30490 - Mini-Fit Jr. |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.3 - 3.1 mm |
| Part Aliases: | 0304902012 |
| SKU: | MOL30490-2012 |
30490-2012
Specifications
Detailed Description
Enhance your Mini-Fit Jr. connector system with our Crimp Grounding Terminal for optimal performance. This male terminal, featuring a durable phosphor bronze contact with tin plating, ensures reliable power transmission for 18-24 AWG wires. Its high-quality construction guarantees a secure and efficient connection, meeting RoHS compliance standards. Perfect for wire-to-wire applications, this terminal is essential for maintaining the integrity of your power circuits. Individually packaged in a convenient bag, it is easy to handle and store. Upgrade your connectivity with our Mini-Fit Jr. Crimp Grounding Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 212514-1008 | Mini-Fit Max Receptacle Housing, Dual Row, UL 94V-0, 8 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 212514-1010 | Mini-Fit Max Receptacle Housing, Dual Row, UL 94V-0, 10 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 39-00-0210 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 28-22 AWG, Bag | ![]() |
| Molex 39-01-3083 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43020-1001 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Molex 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |
| Molex 51021-1000 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 10 Circuits, Natural | ![]() |
| Molex 51021-1100 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 11 Circuits, Natural | ![]() |
| Molex 63445-1405 | Insulation Anvil | ![]() |


