| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78216-1001 |
| Color: | Black |
| Series: | 78216 - Impact |
| Amperage: | 25 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Receptacle |
| Number of Pairs: | 5-pair |
| Tail Length: | 2.5 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Mezzanine, Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0782161001 |
| SKU: | MOL78216-1001 |
78216-1001
Specifications
Detailed Description
Enhance power connectivity with this Impact 5 Pair Power Receptacle, featuring a durable Press-Fit design for secure installation on PCBs. Crafted from LCP with Glass Filled UL94-V0 certification in sleek Black, this lead-free component ensures reliable performance in a wide temperature range from -55 to 85°C. With 4 contacts in 2 rows, each capable of carrying 25A at 250V, it offers robust power transmission. The gold-plated copper alloy contacts guarantee efficient signal transfer, while the contact termination with tin plating ensures durability. Designed for vertical orientation and through-hole mounting with a 5.2mm pitch, it's suitable for various board-to-board configurations, including mezzanine, conventional, and orthogonal setups. Ideal for backplane connectors, this component meets RoHS compliance, making it a sustainable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170335-1127 | Impact 85 Ohm Plus 4 Pair Vertical Header, Unguided, Dual End Walls, 10 Columns, 120 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 170340-3038 | Impact 85 Ohm Plus 4 Pair, Right-Angle Daughtercard, Left Guided, 8 Columns, 96 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free | ![]() |
| Molex 171971-0105 | 2.54mm Pitch SL Header, Single Row, Vertical, LCP, Shrouded, Through Hole, 3.30mm Tail Length, 0.38µm Selective Gold (Au) Plating, 5 Circuits | ![]() |
| Molex 202828-1506 | Mirror Mezz Hermaphroditic Connector, 2.50mm Connector Height, BGA-Attach Mounting, 6 Pair, 15 Row, 404 Circuits, 0.76µm Gold (Au) Plating, with Pegs | ![]() |
| Molex 211966-4002 | SlimSAS Receptacle, Right-Angle, 8x (74 Circuits), 100 Ohm, 0.75um Gold (Au) Plating, 2.20mm Shell Tab Length, Black | ![]() |
| Molex 2159801001 | NearStack HD Connector, 56 Circuits, 18 Differential Pair, 3.20mm Shell Leg Length, with Pick and Place Dust Cap | ![]() |
| Molex 75556-5000 | EXTreme PowerMass 3.18mm Pitch, 150A Module, 1 Circuit, Right-Angle Plug, Long Blade, Tail Length 3.06mm | ![]() |
| Molex 76165-1307 | Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Open Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76165-3307 | Impact 100 Ohm 3 Pair Vertical Backplane Header, Left Guide, Open Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76450-1637 | Impact 100 Ohm 2 Pair Right-Angle Male Header, Unguided, Right Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76460-1026 | Impact 100 Ohm 2 Pair Right-Angle Daughtercard Receptacle, Unguided, 16 Columns, 96 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78212-1001 | Impact 3 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | 510631 - Change Supplier. molex shall replace source of resin used at impact product family series to new supplier Sumitomo. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||


