| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-17-2042 |
| Color: | Natural, Red |
| Series: | 4455 - KK 254 |
| Amperage: | 2.5 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Bottom Entry |
| Keying: | No |
| Tail Length: | 3.35 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .508 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022172042 A-4455-BH04D(565) |
| SKU: | MOL22-17-2042 |
22-17-2042
Specifications
Detailed Description
Introducing the KK 254 PC Board Connector, featuring a Bottom Entry design with 0.50μm Gold (Au) plating for enhanced conductivity. This connector, part of the 4455 - KK 254 series, is ideal for signal applications with its 2.5 A rating and 500 V voltage. Constructed with Nylon material, it ensures durability and reliability. With 4 circuits and a pitch of 2.54mm, it offers efficient connectivity on PCBs. The Through Hole termination method and 3.35mm tail length facilitate easy installation. RoHS compliant and lead-free process capable, this connector is environmentally friendly. Perfect for board-to-board connections, it is a vital component in various electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-17-2062 | KK 254 PC Board Connector, Bottom Entry, 0.50?m Gold (Au), 6 Circuits | ![]() |


