22-17-2062

Heilind Number:MOL22-17-2062
Manufacturer:Molex
Manufacturer Number:22-17-2062
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 254 PC Board Connector, Bottom Entry, 0.50?m Gold (Au), 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-17-2062
Color:Natural, Red
Series:4455 - KK 254
Amperage:2.5 A
Connector Type:KK 254
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Pitch:2.54 mm
Voltage:500 V
Material:Nylon
Orientation:Bottom Entry
Keying:No
Tail Length:3.35 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.508 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:6
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Gold
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0022172062 A-4455-BH06D(565)
SKU:MOL22-17-2062

Detailed Description

Easily connect PCBs with our KK 254 PC Board Connector, featuring a convenient bottom entry design and 6 gold-plated circuits for optimal conductivity. Made of durable nylon in a natural and red color scheme, this connector is suitable for signal applications, with a voltage rating of 500 V and an amperage of 2.5 A. With a 2.54 mm pitch and through-hole termination method, it offers secure and reliable connections. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for various board-to-board applications, this connector is a versatile and essential component for your electronic projects.