26-48-1056

Heilind Number:MOL26-48-1056
Manufacturer:Molex
Manufacturer Number:26-48-1056
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 396 Breakaway Header, Right-Angle with Friction Lock, 5 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 26-48-1056
Color:Black
Series:41672 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Right Angle
Tail Length:5.38 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:5
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0026481056 A-41672-A05A197
SKU:MOL26-48-1056

Detailed Description

Enhance your electronic connections with the KK 396 Breakaway Header, featuring a convenient right-angle design and friction lock for secure attachment. With 5 circuits and tin plating, this header ensures reliable performance in various applications. Its black color and polyester construction offer durability, while the brass contact material and 7A amperage rating guarantee efficient power transmission. Perfect for wire-to-board connections, this header is RoHS compliant and suitable for lead-free soldering processes. Experience easy installation with through-hole termination and the 3.96mm pitch. Whether for industrial or DIY projects, this KK 396 header is a versatile choice for any PCB application.