| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31072-1010 |
| Color: | Black, White |
| Series: | 31072 - H-DAC 64 |
| Amperage: | 11 A, 9 A |
| Connector Type: | H-DAC 64 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene, Polyester |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0310721010 |
| Contact Detail: | 5 |
| SKU: | MOL31072-1010 |
31072-1010
Specifications
Detailed Description
Enhance your power connectivity with this high-performance H-DAC 64 Connector, designed for optimal functionality. Featuring a sleek black and white exterior, it not only offers a visually striking appearance but also boasts durable construction with a polyester housing. With a maximum amperage of 11A, it ensures reliable power transmission. The 5 contacts and 2.54mm pitch make it suitable for various applications. Its polarized design and locking feature guarantee secure mating, while its wide operating temperature range from -40 to 100°C ensures versatility. Suitable for wire-to-wire connections, this connector is RoHS compliant, aligning with environmental standards. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 30700-1080 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 8 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 30700-1081 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 8 Circuits, Polarization Option 2, Black | ![]() |
| Molex 31072-1040 | 2.54mm H-DAC 64, 5 Way Male Housing Assembly, Single Row, Polarization A, Black | ![]() |


