| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31403-6100 |
| Color: | Black |
| Series: | 31403 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0314036100 |
| SKU: | MOL31403-6100 |
31403-6100
| Heilind Number: | MOL31403-6100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31403-6100 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 6 Circuits, Key A, without CPA Lock
More >>Specifications
Detailed Description
Enhance your electronic connections with the MX64 series 6-contact receptacle, designed for reliable power transmission. Crafted from durable polyester housing and PBT material, it ensures long-lasting performance even in harsh environments. Featuring a pitch of 2.54mm and polarization for secure mating, this connector guarantees optimal functionality. With a wide operating temperature range of -40 to 125°C and RoHS compliance, it is suitable for various applications. Conveniently packaged in a bag, it is easy to store and access when needed. Upgrade your wire-to-board connections with the MX64, where quality meets efficiency.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 33468-0004 | 2.54mm Pitch MX64 Terminal, Tin (Sn) Plating, 18-20 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | 515962 - Capacity change or tool replacement. This notification is to inform you that the purpose of the change is to expand production capacity on 1x8 and 1x6 circuit sizes. | Download | |||
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 01/07/2023 | 512572- Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 10/20/2020 | 508347 - Packaging Method/Quantity Changing. We will change the SPQ and packing method of MX064, the air bag of packaging proposal has good cushioning and can protect the product better. DU Will also be changing | Download | |||
| 09/21/2014 | GCM 10630493 - Change In Packaging Specifications. | Download | |||
| 05/23/2014 | GCM 10635240 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that copy machine will be implemented on MX064 6W Seal. The reason of change is add capacity. We verify Impact of the change is confirmed as No change as current product. | Download | |||
| 04/16/2014 | GCM 10630491 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/16/2014 | GCM 10625016 - New, Modified, Or Replacement Tooling. | Download | |||


