33472-2007

Heilind Number:MOL33472-2007
Manufacturer:Molex
Manufacturer Number:33472-2007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option B, with Connector Position Assurance, Light Gray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33472-2007
Color:Gray (Light), Natural
Series:33472 - MX150
Connector Type:MX150
Gender:Receptacle
Number of Contacts:20
Number of Rows:2
Pitch:3.5 mm
Material:Modified Polystyrene Alloy
Keying:Yes
Polarization:B
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0334722007
SKU:MOL33472-2007

Detailed Description

Enhance your connector setup with this MX150 Sealed Female Connector. Designed for dual-row configurations with 20 circuits, it ensures reliable power transmission. The connector features Polarization B for secure mating, with a Connector Position Assurance for added stability. Crafted from a durable Modified Polystyrene Alloy, it guarantees long-lasting performance in a wide operating temperature range. Its light gray hue complements any setup, making it a versatile choice for wire-to-wire or wire-to-board connections. With RoHS compliance and a locking mechanism for secure mating, this connector is a must-have for various applications.