| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34566-0803 |
| Color: | Gray |
| Series: | 34566 - MX123 |
| Amperage: | 11 A, 25 A |
| Connector Type: | MX123 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 80 |
| Number of Rows: | 4 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Contact Detail: | 80 |
| Part Aliases: | 0345660803 |
| SKU: | MOL34566-0803 |
34566-0803
| Heilind Number: | MOL34566-0803 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34566-0803 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option H, Wire Dress Option 0, 80 Circuits, Gray TPA
More >>Specifications
Detailed Description
Enhance your power connections with our MX123 series receptacle in sleek Gray. Engineered for optimal performance, this connector features 80 contacts in 4 rows, with a pitch of 2.54 mm for secure wire-to-board termination. Constructed from durable nylon, it ensures reliable operation in a wide temperature range from -40 to 125 °C. With a maximum amperage of 25 A and 11 A, it's perfect for various power applications. The keying and polarization features guarantee proper mating, while the locking mechanism adds extra security. RoHS compliant and meticulously designed, this connector is a must-have for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172264-4008 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 8 Circuits, Natural | ![]() |
| Molex 19038-0013 | InsulKrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19434-0003 | MX150L Female Terminal for 10-12 AWG Wire | ![]() |
| Molex 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-1606 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34566-1903 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option G, Wire Dress Option 9, 80 Circuits, Blue TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0608 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 43645-0208 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2026 | 517169 - End of Life. LTB 9/30/25 | Download | |||
| 09/30/2025 | 516520 - Equipment Transfer, Production Transfer or Rearrangement. Molex has created this PCN to group the complete Mx123 Large footprint series together for better control over implementation. Previously the part numbers were mentioned in the transfer PCN's 514557 & 514558 and due to strategy they were retracted (516511). The molds are transferred from Lincoln, USA. The assembly line is already in Guad 2. China will continue support the EU/Asia demand. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 02/28/2025 | 516511 - Partial Retraction of PCN 514557 & 514558. in these PCNs communication on 11/2023 will maintain the small footprint series whic is already in production at guadalajara site 2 plant we will create a new pcn (516520) in which we will manage the MX123 large footprint series and its implementation plan. | Download | |||
| 09/02/2024 | 514558 - Equipment/Production Transfer or rearrangement. This notification is to inform you that will be move molds and Assy line transfer. This PCN will move from Chengdu, China to Guadalajara, Mexico (site 2) and it was made to provide the best delivery to locally production products. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. | Download | |||
| 10/06/2017 | 502808 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 10/15/2015 | GCM 10685958 - New, Modified, Or Replacement Tooling. | Download | |||
| 10/01/2015 | GCM 10706555 - New, Modified, Or Replacement Tooling. | Download | |||
| 06/12/2015 | GCM 10685960 - New, Modified, Or Replacement Tooling. | Download | |||
| 05/11/2015 | GCM 10682374 - New, Modified, Or Replacement Tooling. | Download | |||
| 02/20/2015 | GCM 10664193 - New, Modified, Or Replacement Tooling. | Download | |||
| 08/11/2014 | GCM 10622037 - Product Component Change. | Download | |||


