| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34575-0003 |
| Color: | Black |
| Series: | 34575 - MX123 |
| Accessory Type: | Cover |
| Connector Type: | MX123 |
| Material: | Polyester Alloy |
| Component Type: | Cover |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0345750003 |
| SKU: | MOL34575-0003 |
34575-0003
| Heilind Number: | MOL34575-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34575-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connector system with the MX123 49/56 Circuit Dress Cover. Crafted in sleek black polyester alloy, this essential accessory ensures optimal performance and protection for your MX123 connector. Designed for seamless integration, it offers a snug fit and features a lock to the mating part for added security. Compliant with RoHS standards, it guarantees environmental responsibility. Upgrade your automotive connectivity with this durable and reliable cover, a must-have in any professional toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0081 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19221-0247 | Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Molex 19432-0001 | MX150L 4 Circuit Female Receptacle for 10-12 AWG Wire, Black | ![]() |
| Molex 33467-0004 | 2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 22 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
| Molex 33467-0006 | 2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 18-20 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34566-0203 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option B, Wire Dress Option 0, 73 Circuits, Gray TPA | ![]() |
| Molex 34576-0703 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option G, Wire Dress Option 0, 56 Circuits, Blue TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Molex 42817-0011 | Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Tin (Sn) | ![]() |
| Molex 64322-1239 | Cut Strip - 0.635mm CMC CP Female Terminal, Tin Plated, Selective 1.27 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2026 | 517564 - Packaging Method/Qty Change. Molex has created this PCN to announce that we're changing the SPQ of the Mox rpct 3ckt, WDC 49/56 CKT & MX150 CPA Series. This change affect all customers. | Download | |||
| 04/17/2026 | 517363 - Packaging Method/Quantity Changing. Molex has created this PCN to announce that we're changing the SPQ of the Mox rpct 3ckt, WDC & CPA products. This change affect all customers. | Download | |||
| 03/17/2026 | 517644 -Retraction of OCN 517363. Molex cancellation of PCN 517363 due to the information in the "New Quantity Template " file was incorrect. | Download | |||
| 12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512379 - Retraction of PCN 510147. Cancellation of Resin Supplier Change due to constraints. | Download | |||
| 06/30/2021 | 510047 - Packaging Method/Quantity Changing. change DU qty from 300 pc to 270 pc per box, reduces stress on the parts to eliminate any deformation to the latching area will allow boxes to close flat and stack on pallets more uniformly | Download | |||
| 04/09/2021 | 510147 - Supplier Change. to keep from line down situations not only for molex but also our customers the ability for molex lincoln (usa) and molex chengdu (china) to purchase resin globally from current resin supplier is needed. change would allow resin to be purchased from any of the following locations. florenece kentucky USA Evansville Indiana USA Nanjing China | Download | |||
| 04/09/2021 | 510151 - Supplier Change. Due to increase in product demand and storms that have affected the Southern Region of US Molexs Resin Supply capacity to respond within lead time has been impacted greatly in 'normal' times we would complete all necessary steps including notifications and testing per USCAR or GMW BUT we are now being asked to make real time decisions on alternate material supply options or we could in some cases risk running out of needed material. Risk of alternate Location would be low based on resin coming from same supplier only different location. No impact to fit, form or function. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 01/11/2016 | GCM 10723192 - New, Modified, Or Replacement Tooling. Tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form, or function from the new tooling when compared to the current tooling. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


