| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34729-0080 |
| Color: | Black |
| Series: | 34729 - Stac64 |
| Amperage: | 10 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.33 mm |
| Packaging: | Tray |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Product Name: | Stac64 |
| Part Aliases: | 0347290080 |
| SKU: | MOL34729-0080 |
34729-0080
| Heilind Number: | MOL34729-0080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34729-0080 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Stac64 Receptacle Assembly, a reliable solution for your PCB connectivity needs. With 8 circuits and polarization A, this black assembly offers secure and efficient performance. Made of high-temperature thermoplastic and featuring brass contacts, it ensures durability and conductivity. The straight body orientation, 2.54mm pitch, and through-hole termination method make installation easy. Operating at a voltage of 500V and 10A, it is suitable for various applications. With vertical orientation and PCB compatibility, it's a versatile choice. RoHS compliant and designed for up to 10 mating cycles, the Stac64 Receptacle Assembly guarantees long-lasting quality in signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0034 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 11/10/2017 | 503146 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


