| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34900-3121 |
| Color: | Black |
| Series: | 34900 |
| Amperage: | 13 A |
| Connector Type: | MXP120 Sealed |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | B |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MXP120 Sealed |
| Part Aliases: | 0349003121 |
| SKU: | MOL34900-3121 |
34900-3121
Specifications
Detailed Description
Enhance your connectivity with the MXP120 Sealed Receptacle, designed for optimal performance in various environments. Featuring 3 circuits, a black housing, and a light gray insert, this receptacle is both durable and visually sleek. With a current rating of 13A, it ensures reliable power transmission. Its SPS/Nylon construction guarantees longevity, even in harsh conditions ranging from -40 to 125°C. The keying and polarization mechanisms, along with lock-to-mating part feature, provide secure mating. Perfect for wire-to-wire connections, this receptacle is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with the MXP120 Sealed Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 34900-3124 | MXP120 Sealed Receptacle, 3 Circuit, Black Housing (T4-V4-S3), Key A, Black Insert | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||


