| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34900-3124 |
| Color: | Black |
| Series: | 34900 |
| Amperage: | 13 A |
| Connector Type: | MXP120 Sealed |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MXP120 Sealed |
| Part Aliases: | 0349003124 |
| SKU: | MOL34900-3124 |
34900-3124
| Heilind Number: | MOL34900-3124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34900-3124 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
MXP120 Sealed Receptacle, 3 Circuit, Black Housing (T4-V4-S3), Key A, Black Insert
More >>Specifications
Detailed Description
Experience seamless connectivity with the MXP120 Sealed Receptacle, designed for optimal performance in a variety of environments. This three-circuit receptacle features a durable black housing and insert, ensuring reliable functionality. With a 13A amperage and 4mm pitch, it offers efficient power transmission. The polarization and keying features guarantee secure mating, while the nylon material and -40 to 125°C operating temperature range ensure durability in harsh conditions. Perfect for wire-to-wire connections, this receptacle is RoHS compliant, making it an eco-friendly choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 34900-3121 | MXP120 Sealed Receptacle, 3 Circuit, Black Housing (T3-V2-S3), Key B, Light Gray Insert | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||


