| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34951-1210 |
| Color: | Black, Natural (White) |
| Series: | 34951 - MX150 |
| Connector Type: | MX150 |
| Number of Contacts: | 12 |
| Material: | Modified Polystyrene Alloy |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0349511210 |
| Contact Detail: | 12 |
| SKU: | MOL34951-1210 |
34951-1210
Specifications
Detailed Description
Enhance the connectivity of your MX150 system with this Backshell Receptacle, featuring 12 Circuit with Rib for secure attachment. Crafted from durable Modified Polystyrene Alloy in Black or Natural (White), it ensures reliable performance in a wide temperature range from -40 to 125 °C. Engineered for power applications, this polarized connector guarantees a precise fit, with a locking mechanism for added security. Designed for wire-to-wire connection, it facilitates seamless integration within your setup. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Elevate your MX150 connector system with this essential component, perfect for various industrial and automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0219 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 24.18mm, Carton | ![]() |
| Molex 19193-0267 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19434-0001 | MX150L Female Terminal for 12-10 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 33472-1206 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-2001 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/14/2022 | 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 09/01/2022 | 511875 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||
| 02/20/2020 | 508414 - Supply Change. Transferring our backshell production from Schlemmer USA & Mexico to Plastico, Located in Juarez, MX. No Change to form, fit or function. | Download | |||


