| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35150-0200 |
| Color: | Natural |
| Series: | 35150 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 6.2 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 6.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351500200 |
| SKU: | MOL35150-0200 |
35150-0200
Specifications
Detailed Description
Enhance your wire-to-wire connectivity with this versatile VersaBlade Hybrid Plug Housing. Crafted from durable polyester in a natural hue, this housing features two circuits without mounting ears, offering convenience and flexibility in your assembly. With a UL94V-0 flammability rating and an operating temperature range of -40 to 120°C, it ensures safety and reliability in various environments. The 6.2mm pitch, polarized mating, and secure locking mechanism guarantee a snug and efficient connection. Ideal for power applications, this housing is RoHS compliant, meeting stringent environmental standards. Upgrade your connector system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-09-2032 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 19221-0240 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 33000-0002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 33012-2002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-4001 | MX150 Sealed Receptacle Cavity Plug | ![]() |
| Molex 35150-0292 | 1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 6.20mm Pitch, 2 Circuits, Red | ![]() |
| Molex 35151-0210 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 46992-0210 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 08/24/2018 | 505937 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


