| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33000-0002 |
| Series: | 33000 - MX150 |
| Connector Type: | MX150 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, .75 - 1 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.54 mm |
| Part Aliases: | 0330000002 |
| SKU: | MOL33000-0002 |
33000-0002
Specifications
Detailed Description
Enhance power connectivity with our MX150 Male Terminal, designed for optimal performance in automotive applications. Featuring Tin Plating and compatible with 16, 18, and 20 AWG wire sizes, this terminal ensures secure and efficient crimp or compression termination. Crafted with High Performance Alloy (HPA) and RoHS compliant, it guarantees durability and environmental responsibility. Suitable for Wire to Wire or Wire to Board connections, this component is essential for maintaining reliable power distribution in vehicles. With a voltage rating of 14 V DC and a meticulous plating thickness of .508 µm, it meets industry standards for quality and safety. Elevate your automotive connector assembly with the MX150 Male Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 121023-0341 | mPm DIN Valve Connector, Form A-18mm, PG9 Internal Threads, 3 Pole, H12 Ground Position, Black, Nitrile Profile Gasket and Screw, Mounted, Bulk Packed | ![]() |
| Molex 15-97-5161 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 16 Circuits, Black | ![]() |
| Molex 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Molex 171850-0500 | Micro-Fit TPA Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 33000-0002 | Cut Strip - MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 33012-2002 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 20-18 AWG, Right Reel Payoff | ![]() |
| Molex 33012-2002 | Cut Strip - MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 33472-1601 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4801 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-4801 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-8601 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Molex 560123-0900 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 9 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 560125-1200 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 12 Circuits, Gray | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64325-1023 | CMC 1.50mm Blind Cavity Plug | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 33482-2423 | ![]() | |
| Molex 33482-3673 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2024 | 515217 - Change Supplier. This notification is to inform you of the addition of Alloy supplier Boway in China as the 2nd sourcing for C19025. | Download | |||
| 08/30/2024 | 514468 - Change supplier. This notification is to inform you that a supplier to Molex Lincoln Nebraska is going to add an additional supplier source. There will be no changes to the product based on this additional source. Molex Lincoln Nebraska will still receive the material from our current supplier. | Download | |||
| 06/15/2022 | 511819 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 09/16/2021 | 510314 - Change Supplier. molex has been approved by all customer for qualified additional sourcces for C19025 raw material for MC150 terminals and has been using these addition sources for several year we are now expanding the use of these additional sources across a broader range of MX150 PN to include the cable seal terminals and Au/Ag terminals. In addition we are qualifying additional mills to produce within our supply base to allow a better flow of raw material. | Download | |||
| 09/22/2020 | 508566 - Supplier Change. adding additional alloy and plating suppliers to support MX150 Mat Seal Blade & Receptacle Sn terminals for risk mitigation and additional capacity. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 12/10/2019 | 506756 - Packaging Method/Quantity Changing. the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. | Download | |||
| 07/13/2019 | 506684 - Equipment Transfer, Production Transfer or Rearrangement. The part(s) identified in this notice is being moved to a different production location. | Download | |||
| 07/16/2018 | 503308 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/14/2017 | 501651 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/20/2017 | 501095 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 01/29/2016 | GCM 10730574 - New, Modified, Or Replacement Tooling. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


