Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35184-0300 |
Color: | Natural |
Series: | 35184 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351840300 |
SKU: | MOL35184-0300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |