Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502380-1200 |
Color: | White |
Series: | 502380 |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023801200 |
SKU: | MOL502380-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2021 | 510758 - Change Supplier. Adding alternative supplier to support the internal shortages of resin supply. after applying this change Molex products listed will be manufactured by one of them either the current or alternative suppliers material. | Download |