| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35362-0650 |
| Color: | Natural |
| Series: | 35362 - Sherlock |
| Amperage: | 2 A |
| Connector Type: | Sherlock |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 8.5 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0353620650 |
| SKU: | MOL35362-0650 |
35362-0650
| Heilind Number: | MOL35362-0650 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35362-0650 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 6 Circuits, with Kinked PC Tails, Natural
More >>Specifications
Detailed Description
Enhance your electronic connections with the Sherlock 35362 series straight pin header. Designed for secure through-hole mounting, this 6-contact connector boasts a rugged nylon construction that can withstand temperatures ranging from -40 to 105 °C. With a 2 mm pitch and 125 V voltage rating, it ensures reliable performance in various applications. The tin-plated contacts offer excellent conductivity, while the vertical orientation and 3.3 mm tail length facilitate easy installation. Featuring a mate polarization for added security, this UL and CSA certified component guarantees quality and compliance. Whether for industrial machinery or consumer electronics, the Sherlock pin header is the perfect choice for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38?m Gold (Au), Tin Tails | ![]() |
| Molex 171971-0105 | SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY | ![]() |
| Molex 35362-0250 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 2 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0350 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 3 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0450 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 4 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 45970-3615 | SEARAY Plug, 300 Circuits, 5.00mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free | ![]() |
| Molex 45971-3315 | SEARAY Receptacle, 300 Circuits, 6.50mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free | ![]() |
| Molex 503763-0291 | 1.00mm Pitch Pico-Lock Surface Mount Header, Right Angle, 1.50mm Height, Positive Side Locks, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2017 | 503369 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 03/07/2016 | GCN 10728004 - Supplier Change. The purpose of this letter is to inform you that a supplier of 0.5 diameter pin for 35362, 35363 and 104002 series will be changed to improve quality through vendor consolidation. The alternative supplier who produces various pins does business with both Molex Korea and other Molex plants as preferred supplier. There's no change in overall specification. The affected Molex product series are 35362, 35363 and 104002 series. These series are not affected by changing of pin supplier due to no risk. Implementation Date may be changed due to customer demand and production situation. | Download | |||


