| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35362-0350 |
| Color: | Natural |
| Series: | 35362 - Sherlock |
| Amperage: | 2 A |
| Connector Type: | Sherlock |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 8.5 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0353620350 |
| SKU: | MOL35362-0350 |
35362-0350
Specifications
Detailed Description
Elevate your PCB connectivity with our Sherlock 35362-0350 Straight Pin Header. Designed for seamless through-hole installation, this component boasts a natural color and a robust nylon construction for reliable performance. With three contacts and a 2mm pitch, it ensures efficient power delivery at up to 125V and 2A. The tin-plated contact termination guarantees optimal conductivity, while the 3.3mm tail length offers versatility in PCB assembly. Operating flawlessly in a wide temperature range (-40 to 105 °C) and certified for RoHS compliance, this pin header is a sustainable and high-quality choice for your electronic projects. Trust in its durability, with a 30-mating cycle lifespan, UL and CSA agency certifications, and secure PCB retention. Perfect for wire-to-board connections, it is a crucial component in any professional assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 35362-0250 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 2 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0450 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 4 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0550 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 5 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0650 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 6 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-0750 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 7 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35362-1050 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 10 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 35507-0200 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 2 Circuits | ![]() |
| Molex 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-29-9062 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43045-0413 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0612 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1002 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0227 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 501331-0807 | 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, Tin Plated, Inner Positive Lock, 8 Circuits, Natural | ![]() |
| Molex 501331-1507 | 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, Tin Plated, Inner Positive Lock, 15 Circuits, Natural | ![]() |
| Molex 52418-0410 | 2.00mm Pitch SlimStack Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 4 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2017 | 503369 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 03/07/2016 | GCN 10728004 - Supplier Change. The purpose of this letter is to inform you that a supplier of 0.5 diameter pin for 35362, 35363 and 104002 series will be changed to improve quality through vendor consolidation. The alternative supplier who produces various pins does business with both Molex Korea and other Molex plants as preferred supplier. There's no change in overall specification. The affected Molex product series are 35362, 35363 and 104002 series. These series are not affected by changing of pin supplier due to no risk. Implementation Date may be changed due to customer demand and production situation. | Download | |||


