Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-00-0066 |
Series: | 5556 - Mini-Fit |
Amperage: | 9 A |
Connector Type: | Mini-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 - 1.8 mm |
Product Name: | Mini-Fit |
Part Aliases: | 0039000066;5556PBT2L |
SKU: | MOL39-00-0066 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/29/2019 | 506798 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. |
Download |
02/01/2016 | GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating. | Download |