39-00-0073

Heilind Number:MOL39-00-0073.P
Manufacturer:Molex
Manufacturer Number:39-00-0073
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 18-24 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0073
Series:5556
Amperage:9 A
Gender:Female
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Tin
SKU:MOL39-00-0073.P

Detailed Description

Enhance your connectivity with our Cut Strip Mini-Fit Female Crimp Terminal, perfect for seamlessly integrating into your electronic systems. Featuring selective gold and tin plating over nickel, this terminal ensures optimal performance and durability. Suitable for 18-24 AWG wires, it offers a reliable connection for your power and signal needs. With a current rating of 9A, it guarantees efficient power transmission. The female gender and crimp termination method make installation a breeze, while the brass contact material and tin plating provide excellent conductivity. Compliant with RoHS standards, this Mini-Fit terminal is not only high-performing but also environmentally friendly. Perfect for various applications, it belongs to the 5556 series of connectors, offering versatility and compatibility. Upgrade your connectivity solutions with this premium Mini-Fit terminal.