| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-00-0221 |
| Series: | 5558 |
| Amperage: | 9 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| SKU: | MOL39-00-0221.P |
39-00-0221
Specifications
Detailed Description
Enhance your electrical connections with the Mini-Fit Male Crimp Terminal. Crafted with precision and durability in mind, this essential component features phosphor bronze construction with a lustrous gold plating, ensuring optimal conductivity for 22-28 AWG wires. Designed for seamless integration, its crimp termination method guarantees a secure and reliable attachment. Part of the 5558 series, this terminal can handle up to 9A of current, making it ideal for high-performance applications. With RoHS compliance and a tin contact plating, you can trust in its quality and environmental responsibility. Elevate your projects with the Mini-Fit Male Crimp Terminal, the perfect choice for professional connectors and contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0110 | SL Crimp Terminal, Series 70021, Male, with 0.76µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Molex 19003-0071 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0054 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| | Molex 19070-0073 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 204532-0401 | Micro-Lock Plus Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 4 Circuits, Low-Halogen, Black | ![]() |
| Molex 39-00-0221 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 28-22 AWG, Reel | ![]() |
| Molex 39-01-2046 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 45750-3211 | Cut Strip - Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Molex 67582-0000 | 1.27mm Pitch Crimp Housing for Serial ATA Power Cable Receptacle, 15 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 02/28/2019 | 505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


