| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39100-1906 |
| Color: | White |
| Series: | 39100 - Eurostyle Two Screw |
| Amperage: | 20 A |
| Connector Type: | Eurostyle Two Screw |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Contact Material: | Stainless Steel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Panel Mount: | Mounting Holes Between Circuit |
| PCB Retention: | Yes |
| Polarized to Mate: | No |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Termination Pitch: | 8 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0391001906 M800-01-06-5 |
| SKU: | MOL39100-1906 |
39100-1906
Specifications
Detailed Description
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block in White. Designed for reliable performance, this terminal block features a durable nylon body with stainless steel contacts, ensuring secure wire termination. With a 20A amperage and 300V voltage rating, it's suitable for a wide range of applications. The straight body orientation and vertical mounting make installation easy, while the 8mm pitch accommodates various wire sizes. Operating efficiently in temperatures ranging from -40°C to 105°C, it's perfect for both indoor and outdoor use. Whether you're a professional electrician or DIY enthusiast, this terminal block is a must-have for your projects. Rest assured, it's also RoHS compliant, aligning with environmental standards. Elevate your wiring setup with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 16-02-0115 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| Molex 26-60-5040 | KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 35507-0500 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 5 Circuits | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0308 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9407 | SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Circuits, Black | ![]() |
| Molex 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 52266-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits | ![]() |
| Molex 70555-0036 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 2 Circuits, 0.38 | ![]() |


