| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39500-0009 |
| Series: | 39500 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395000009 |
| SKU: | MOL39500-0009 |
39500-0009
Specifications
Detailed Description
The 39500 series Eurostyle Pluggable Connector is a versatile solution for your electrical connection needs, featuring a 3.5mm pitch and 9 contacts loaded in a single row. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in various environments. This connector is polarized for easy mating, accommodating wire sizes ranging from 24 to 16 AWG (0.05 to 1.50 mm²). UL agency certified and RoHS compliant, it meets stringent quality and environmental standards. Perfect for horizontal orientation applications, it offers a secure and efficient plug connection with Eurostyle Pluggable terminations. Whether for industrial machinery, telecommunications, or automotive systems, this connector provides a dependable and durable solution for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-5121 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 12 Circuits, Black | ![]() |
| Molex 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 15-97-9121 | Mini-Fit TPA Key for 12 Circuit | ![]() |
| Molex 15-97-9161 | Mini-Fit TPA Key for 16 Circuit | ![]() |
| Molex 33000-0002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-8601 | MX150 Sealed Male Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0065 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 39500-0002 | 3.50mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| Molex 39500-0007 | 3.50mm Pitch Eurostyle Horizontal Plug, 7 Circuits | ![]() |
| Molex 39500-0010 | 3.50mm Pitch Eurostyle Horizontal Plug, 10 Circuits | ![]() |
| Molex 43045-2200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 22 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64321-2019 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


