| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39531-1004 |
| Color: | Black |
| Series: | 39531 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Polyamide |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Part Aliases: | 0395311004 |
| SKU: | MOL39531-1004 |
39531-1004
| Heilind Number: | MOL39531-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39531-1004 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with the sleek and efficient Eurostyle Pluggable Terminal Block in black. With a 15A amperage rating, this connector features four brass contacts in a single row, ensuring reliable power transmission. Its through-hole mount type and vertical orientation make installation a breeze, while the polyamide construction guarantees durability. Operating within a wide temperature range from -40°C to 105°C, it is suitable for various environments. Certified RoHS compliant, this terminal block is not only high-performing but also environmentally friendly. Elevate your wiring setup with this essential component for wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-7091 | KK 3.96mm Crimp Terminal Housing, 9 Circuits, Natural | ![]() |
| Molex 39511-1003 | 3.81mm Pitch Eurostyle Vertical PCB Header, 3 Circuits | ![]() |
| Molex 39530-0004 | 5.08mm Pitch Eurostyle Horizontal Plug, 4 Circuits | ![]() |
| Molex 39533-2003 | 5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 3 Circuits | ![]() |
| Molex 39533-2004 | 5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 4 Circuits | ![]() |
| Molex 95503-2641 | Modular Jack, Vertical, Top Entry, Through Hole, 6/4, No Key Version, Tray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


