| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 40-06-2013 |
| Series: | 42172 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Stainless Steel |
| Contact Plating: | Unplated |
| Part Aliases: | 0040062013 42172C |
| SKU: | MOL40-06-2013 |
40-06-2013
Specifications
Detailed Description
Ensure secure grounding for your panel with this Panel Grounding Clip Crimp Terminal. Designed for easy installation on 16-18 AWG wires, this female terminal features durable 301 Stainless Steel construction. With a contact plating of Unplated, it guarantees efficient conductivity. Its compatibility with a 1.91mm panel thickness makes it suitable for various applications. Rest assured, this terminal is RoHS compliant, meeting environmental standards. Trust in its reliability to maintain optimal performance in your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0281 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Phosphor Bronze, 3.87µm Tin (Sn) | ![]() |
| | Molex 172762-1004 | Mini-Fit Sigma Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Glow-Wire Capable, 4 Circuits | ![]() |
| Molex 30968-1127 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 12 Circuits, Polarization Option #1, Gray | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 56134-9000 | 2.00mm Pitch, MicroClasp and MUO 2.5 Crimp Terminal, Female, 28-22 AWG, Copper Alloy, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2026 | 517835 - Packaging Method/Quantity Changing. Listed parts will undergo changes for new Delivery unit to increase delivery efficiency and eliminate handling problems that may occur during delivery. No changes will be made to the product as a result of this change. | Download | |||
| 12/08/2023 | 514019 - Change Supplier. Ground Clip (42172 Series) product will be transferred from USA supplier to Korea supplier for the productivity improvement & stable delivery performance. After PCN, those products will only be produced in the Korea supplier. | Download | |||


