Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 56134-9000 |
Series: | 56134 - MicroClasp - MUO 2.5 |
Connector Type: | MicroClasp, MUO 2.5 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper-Nickel-Silicon |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 - 1.7 mm |
Part Aliases: | 0561349000 |
SKU: | MOL56134-9000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2016 | 501416 - Equipment Transfer, Production Transfer or Rearrangement. | Download |