41671-3100

Heilind Number:MOL41671-3100
Manufacturer:Molex
Manufacturer Number:41671-3100
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 156 Header Assy FrLk Bkwy 05 ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41671-3100
Series:41671 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0416713100 A-41671-C05A197-3
SKU:MOL41671-3100

Detailed Description

Upgrade your PCB assembly with the KK 156 Header Assy FrLk Bkwy. Designed for seamless integration, this 05 circuit Tin connector features a robust KK 396 series construction, ensuring reliable performance. With CSA and UL agency certifications, it meets rigorous industry standards for quality and safety. The lead-free process capability and RoHS compliance further enhance its environmental credentials. Suitable for wave soldering with a maximum temperature of 235°C, this header assembly guarantees precision and durability in every application. Elevate your connectivity solutions with this essential component for PC board pin and receptacle connectors.