42817-0011

Heilind Number:MOL42817-0011.P
Manufacturer:Molex
Manufacturer Number:42817-0011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Tin (Sn)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42817-0011
Series:42817
Amperage:50 A
Gender:Male
Termination Method:Crimp
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin Over Nickel
SKU:MOL42817-0011.P

Detailed Description

Enhance your electrical connections with our Mini-Fit Sr. Crimp Terminal, designed for optimal performance in 10-12 AWG applications. Featuring a male gender and high-performance alloy construction with tin plating over nickel, this terminal ensures durable and efficient conductivity. With a 50A amperage rating and RoHS compliance, it meets industry standards for both power and environmental responsibility. Perfect for use in various connector housings and applications, it guarantees reliable and secure crimp termination for your projects. Upgrade your connectivity solutions with this essential component.