| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42818-0512 |
| Color: | Black |
| Series: | 42818 - Mini-Fit Sr. |
| Amperage: | 50 A |
| Connector Type: | Mini-Fit Sr. |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 10 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0428180512 |
| SKU: | MOL42818-0512 |
42818-0512
Specifications
Detailed Description
Enhance your power connectivity with our Mini-Fit Sr. 42818 series 50A connectors in sleek black. Designed for efficient panel mounting, this plug connector features a durable polyester housing ensuring reliable performance in diverse environments. With five contacts in a single row, it offers secure wire-to-board connection for power applications. Certified for UL and CSA standards, it guarantees safety and quality. Operating in a wide temperature range from -40 to 105°C, it's ideal for industrial use. The polarized design and locking feature ensure a secure and precise mating process. RoHS compliant, it meets environmental standards without compromising on performance. Elevate your connection solutions with the Mini-Fit Sr. series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-6102 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with .76 | ![]() |
| Molex 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19067-0069 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 22-04-1041 | Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 4 Circuits, Tin (Sn) Plating, Natural | ![]() |
| Molex 42816-0412 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 4 Circuit, Black | ![]() |
| Molex 42816-0512 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 5 Circuit, Black | ![]() |
| Molex 42817-0011 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Tin (Sn) | ![]() |
| Molex 42817-0012 | Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Gold (Au) | ![]() |
| Molex 42817-0032 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Gold (Au) | ![]() |
| Molex 42817-0042 | Mini-Fit Sr. Crimp Terminal, Male, 16-14 AWG, Gold (Au) | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-84-2062 | 2.13mm Diameter MLX Pin and Socket Receptacle, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2024 | 515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 10/30/2021 | 510682 - Change Supplier. adding alternative resin 899922290 as a second source for 42818 series this change is too ensure continuity of supply for customers, molex is adding a second source for the resin of our mini-fit sr plug and receptacle housings. new resin option is a PBT same as existing. | Download | |||
| 09/30/2021 | 510683 - Change Supplier. Celanese is added Celanese Evansville and Celanese Nanjing as additional Manufacturing plant for 899920073 which orginally produced by celanese Florence the reason to add these two new mfg location is due to PBT material shortage and all capacity constraint at celanese Florence. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 05/31/2018 | 505451 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||


