42817-0041

Heilind Number:MOL42817-0041.P
Manufacturer:Molex
Manufacturer Number:42817-0041
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mini-Fit Sr. Crimp Terminal, Male, 14-16 AWG, Tin (Sn)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42817-0041
Series:42817
Amperage:50 A
Gender:Male
Termination Method:Crimp
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin Over Nickel
SKU:MOL42817-0041.P

Detailed Description

Introducing our Cut Strip Mini-Fit Sr. Crimp Terminal for robust electrical connections. Designed for 14-16 AWG wires, this male terminal guarantees efficient power transmission at an amperage of 50A. Crafted with high-performance alloy (HPA) and plated with tin over nickel, it ensures durability and conductivity. Compliant with RoHS standards, it's a reliable choice for various applications. Perfect for use in our Pin & Socket Housings & Contacts series, this terminal is a crucial component for your connectivity needs. Upgrade your systems with this premium-quality connector for seamless performance.