42817-0042

Heilind Number:MOL42817-0042.P
Manufacturer:Molex
Manufacturer Number:42817-0042
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mini-Fit Sr. Crimp Terminal, Male, 14-16 AWG, Gold (Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42817-0042
Series:42817
Amperage:50 A
Gender:Male
Termination Method:Crimp
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin Over Nickel
SKU:MOL42817-0042.P

Detailed Description

Easily achieve secure and reliable wire connections with our Cut Strip Mini-Fit Sr. Crimp Terminal for 14-16 AWG cables. Designed for high-performance applications, this male terminal features durable contact materials of High Performance Alloy (HPA) with a protective plating of Tin over Nickel for enhanced conductivity and longevity. With a robust amperage rating of 50 A, it ensures efficient power transmission. Its gold (Au) finish not only adds a touch of elegance but also provides superior corrosion resistance. Perfect for various industrial and commercial uses, this RoHS-compliant terminal guarantees both quality and environmental responsibility. Upgrade your connections with the Mini-Fit Sr. series and experience seamless performance like never before.