| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0069 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 6 AWG |
| Wire Insulation Diameter: | 10.87 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670069 E-960-10 |
| SKU: | MOL19067-0069 |
19067-0069
Specifications
Detailed Description
Enhance your wire connectivity with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 6 AWG wires, this terminal boasts a secure crimp or compression termination method, ensuring reliable performance. With a stud size of 10 (M5) and durable nylon insulation, it meets stringent industry standards for quality and safety. The tin plating on the contact mating area and termination guarantees optimal conductivity. RoHS compliant, this terminal is a responsible choice for your electrical projects. Upgrade to the NylaKrimp Terminal for efficient and durable wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-5281 | 2.54mm SL Interim Clip, 28 Circuits | ![]() |
| Molex 15-97-5081 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 8 Circuits, Black | ![]() |
| Molex 19067-0006 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 19067-0055 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19070-0125 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.40mm, Yellow, Tape | ![]() |
| Molex 19070-0146 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 26.21mm, Yellow, Tape | ![]() |
| Molex 19071-0221 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire, Carton | ![]() |
| Molex 19073-0085 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Blue, Carton | ![]() |
| Molex 19073-0086 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19221-0235 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton | ![]() |
| Molex 34729-0160 | Stac64 Receptacle Housing, 16 Circuits, Dual Row, Polarization A, Black, Tray | ![]() |
| Molex 42818-0512 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 5 Circuit, Black | ![]() |
| Molex 50-84-2062 | 2.13mm Diameter MLX Pin and Socket Receptacle, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


