| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43375-1001 |
| Series: | 43375 |
| Amperage: | 18 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| SKU: | MOL43375-1001.P |
43375-1001
Specifications
Detailed Description
Enhance your wire connections with our Sabre Double Crimp Terminal, designed for optimal performance in various applications. This female terminal accommodates double 18 AWG wires, ensuring secure and reliable connectivity. With a maximum insulation diameter of 4.57mm, it can effectively handle thicker wires. Each terminal is reel packaged for convenience and ease of use. Constructed with a tin-plated brass contact featuring a TPA for enhanced durability, this terminal guarantees long-lasting functionality. With a current rating of 18 A, it is suitable for high-power applications. Compliant with RoHS regulations, it meets high standards of environmental sustainability. Upgrade your connector setup with this high-quality terminal, perfect for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19006-0001 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Carton | ![]() |
| Molex 19070-0125 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.40mm, Yellow, Tape | ![]() |
| Molex 19418-0011 | MX150L 6 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 45750-3111 | Mini-Fit Plus Female Crimp Terminal, 16 AWG, Copper Alloy, Tin (Sn) Plating, Reel | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2025 | 517215 - Equipment/ Production Transfer or Rearrangement. The purpose of the change is Additional site of production in Molex Shanghai. New tool added and material source added local supplier. No change to material level and product quality. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


