| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0125 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700125 C-228-10XT |
| SKU: | MOL19070-0125 |
19070-0125
Specifications
Detailed Description
Efficiently terminate 10-12 AWG wires with our InsulKrimp Ring Tongue Terminal. Designed for stud size 10 (M5) connections, this terminal ensures secure and reliable contact. Its 27.33mm length and PVC insulation provide durability and safety, meeting stringent standards for material flammability. Tin-plated for conductivity, it accommodates wire insulation diameters up to 6.4mm. Packaged on a convenient Mylar Tape Carrier, this terminal is RoHS compliant, guaranteeing environmental responsibility. Ideal for various applications, it's a vital component in creating robust electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-5121 | 2.54mm SL Interim Clip, 12 Circuits | ![]() |
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 6.35 x 0.81mm, Salmon | ![]() |
| Molex 19067-0011 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Tape and Reel | ![]() |
| Molex 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 19067-0072 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6) | ![]() |
| Molex 19070-0133 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 31.60mm, Yellow, Tape | ![]() |
| Molex 19070-0154 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Length 34.30mm, Yellow, Tape | ![]() |
| Molex 19073-0088 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19099-0014 | InsulKrimp Snap Spade for 22-18 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0032 | InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton | ![]() |
| Molex 19164-0057 | Perma-Seal Butt Splice for 12-10 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19193-0358 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19205-0001 | VersaKrimp Parallel Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19205-0004 | VersaKrimp Parallel Splice for 8 AWG Wire, Carton | ![]() |
| Molex 19205-0006 | VersaKrimp Parallel Splice for 6 AWG Wire, Carton | ![]() |
| Molex 19205-0008 | VersaKrimp Parallel Splice for 2 AWG Wire, Carton | ![]() |
| Molex 22-55-2123 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 12 Circuits, Black | ![]() |
| Molex 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


