| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43640-0411 |
| Color: | Black |
| Series: | 43640 |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0436400411 |
| SKU: | MOL43640-0411 |
43640-0411
| Heilind Number: | MOL43640-0411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43640-0411 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-2, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Designed for optimal performance, this single-row housing features four circuits and is UL 94V-2 compliant, ensuring safety and reliability. The sleek black nylon construction is not only durable but also glow-wire capable, meeting high industry standards. With a 3mm pitch and operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Each contact is polarized for secure mating, and the housing can be locked to the mating part for added stability. RoHS compliant and meticulously crafted, the Micro-Fit 3.0 Plug Housing is a must-have for your connector system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105415-0002 | Mega-Fit Terminal Position Assurance (TPA) Retainer, 2 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| Molex 105417-0334 | Mega-Fit Crimp Terminal, Male, Tin (Sn) Plating, 14 and 16 AWG, Reel | ![]() |
| Molex 200456-1212 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 43645-0410 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 76823-0344 | Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Plating, 14 and 16 AWG, Reel | ![]() |


