| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43645-0410 |
| Color: | Black |
| Series: | 43645 |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0436450410 |
| SKU: | MOL43645-0410 |
43645-0410
Specifications
Detailed Description
Enhance your power connections with the Micro-Fit 3.0 Receptacle Housing. Crafted with precision, this single-row housing accommodates 4 circuits, ensuring reliable performance. Made of UL 94V-2 rated black nylon, it offers durability and safety. With glow-wire capability and a wide operating temperature range of -40 to 105 °C, it's suitable for various environments. Featuring polarized mating and locking mechanisms, it guarantees secure connections. Compliant with RoHS standards, it's also environmentally friendly. Perfect for wire-to-wire applications, the Micro-Fit 3.0 is a must-have in your connector arsenal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105415-0002 | Mega-Fit Terminal Position Assurance (TPA) Retainer, 2 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| Molex 105417-0334 | Mega-Fit Crimp Terminal, Male, Tin (Sn) Plating, 14 and 16 AWG, Reel | ![]() |
| Molex 200456-1212 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 43640-0411 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 76823-0344 | Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Plating, 14 and 16 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2025 | 517306 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for the packing bag change(no DU change). No changes will be made to the product as a result of this change. | Download | |||


