43650-0325

Heilind Number:MOL43650-0325.P
Manufacturer:Molex
Manufacturer Number:43650-0325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43650-0325
Series:43650
Amperage:5 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Straight
Pitch:3 mm
Product Name:Micro-Fit 3.0
SKU:MOL43650-0325.P

Detailed Description

Easily incorporate essential connectivity into your PCB designs with this Micro-Fit 3.0 Vertical Header. Featuring a 3.00mm pitch and a single-row design with three circuits, this header ensures efficient signal transmission. The solder tab, made of gold-plated brass, guarantees secure and reliable connections. Designed for glow-wire capability and RoHS compliance, it meets stringent safety standards. With a straight body orientation and tape and reel packaging, it's convenient for automated assembly processes. Perfect for various applications, this header offers a current rating of 5A and black housing for sleek integration. Trust in its quality for your PCB projects.