| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44133-1011 |
| Part Aliases: | 0441331011 |
| SKU: | MOL44133-1011 |
44133-1011
| Heilind Number: | MOL44133-1011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44133-1011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 10 Circuits, Nylon, Glow-Wire Capable, UL 94V-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43030-0005 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 43031-0005 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 43640-0211 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43640-0311 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43645-0210 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43645-0310 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 501334-0000 | 1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 32-28 AWG, Reel | ![]() |
| Molex 50212-8000 | 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Reel | ![]() |
| Molex 504052-0098 | 1.50mm Pitch, Pico-Lock Female Crimp Terminal, Gold (Au) Plating, 28-24 AWG, Reel | ![]() |
| Molex 505431-1000 | Micro-Lock Plus Female Crimp Terminal, 1.25mm Pitch, Matte Tin (Sn) Plating, 30-26 AWG, Reel | ![]() |
| Molex 505565-0501 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 5 Circuits, Black | ![]() |
| Molex 505565-0601 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, Black | ![]() |
| Molex 505565-0801 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 8 Circuits, Black | ![]() |
| Molex 50752-8200 | 2.50mm Pitch, Mini-Lock Female Crimp Terminal, Matte Tin Plating, 22-20 AWG, Reel | ![]() |
| Molex 50752-8400 | 2.50mm Pitch, Mini-Lock Female Crimp Terminal, Matte Tin Plating, 26-24 AWG, Reel | ![]() |
| Molex 51163-0200 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Natural | ![]() |
| Molex 51163-0300 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 512996 - Packaging Method/Quantity Changing. PNs listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||


