| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50752-8200 |
| Series: | 50752 - Mini-Lock |
| Amperage: | 3.5 A |
| Connector Type: | Mini-Lock |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Matte Tin |
| Mating Cycles: | 30 |
| Wire Size: | 20 AWG, 22 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Wire Insulation Diameter: | 1.5 - 1.8 mm |
| Part Aliases: | 0507528200 |
| SKU: | MOL50752-8200 |
50752-8200
| Heilind Number: | MOL50752-8200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50752-8200 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 20-22 AWG
More >>Specifications
Detailed Description
Introducing the Mini-Lock Female Connector, a reliable solution for your signal transmission needs. With a 3.5 A amperage and 250 V AC/DC voltage rating, this connector ensures efficient power delivery in various applications. Featuring a durable phosphor bronze contact material and matte tin plating, it guarantees secure and long-lasting connections. Suitable for wire sizes 22 AWG and 20 AWG, with a wire insulation diameter of 1.5 - 1.8 mm, it offers versatility in installation. With a crimp or compression termination method, it allows for easy and efficient assembly. The Mini-Lock Connector is RoHS compliant, meeting environmental standards without compromising performance. Perfect for wire-to-board connections, it is ideal for use in a range of industries. Trust in its quality and performance for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-2203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 172708-0006 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 6 Circuits | ![]() |
| Molex 172709-0003 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 3 Circuits, White | ![]() |
| Molex 172718-4121 | Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 35748-0110 | VersaBlade .070 Female Crimp Terminal, 20-22 AWG, Type B | ![]() |
| Molex 501334-0000 | Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Reel | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 504052-0098 | 1.50mm Pitch Pico-Lock Crimp Terminal, Reel, AWG 24-28 | ![]() |
| Molex 505431-1000 | Micro-Lock PLUS Receptacle Terminal, Tin, 26-30 AWG | ![]() |
| Molex 505565-0601 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 6 Circuits, Black | ![]() |
| Molex 505565-0801 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 8 Circuits, Black | ![]() |
| Molex 50752-8400 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 24-26 AWG | ![]() |
| Molex 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| Molex 51163-0200 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 2 Circuits, Glow-Wire Capable, Natural | ![]() |
| Molex 51163-0300 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 3 Circuits, Glow-Wire Capable, Natural | ![]() |
| Molex 51163-0600 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 6 Circuits, Glow-Wire Capable, Natural | ![]() |
| Molex 51164-0605 | 2.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 6 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2024 | 514528 Change Supplier. This notification is to inform you about Supplier product location transferred from Japan vendor(Supplier) to Korea vendor impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||


