| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46012-3141 |
| Series: | 46012 - Mini-Fit Plus |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Plus |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 16 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.2 - 3.15 mm |
| Part Aliases: | 0460123141 |
| SKU: | MOL46012-3141 |
46012-3141
Specifications
Detailed Description
Experience seamless power connectivity with our Mini-Fit Plus Crimp Terminal. Engineered for 16 AWG wires, this male connector features durable copper contacts with tin plating, ensuring reliable performance in power applications up to 600 V. Its crimp or compression termination method offers easy installation, while a robust design allows for up to 30 mating cycles. With a wire insulation diameter of 2.2 - 3.15 mm, it's suitable for a wide range of setups. RoHS compliant and meticulously crafted, it's a dependable solution for your wire-to-wire connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1011 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| Molex 08-50-0187 | KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 19-09-1016 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 1 Circuit | ![]() |
| Molex 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Molex 22-01-2087 | KK 254 Crimp Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 45750-3111 | Mini-Fit Plus Female Crimp Terminal, 16 AWG, Copper Alloy, Tin (Sn) Plating, Reel | ![]() |
| Molex 50125-8000 | 1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel | ![]() |
| Molex 51110-1451 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 14 Circuits, Center Polarization, Side Latches, Lead-Free | ![]() |
| Molex 64322-1239 | 0.635mm CMC CP Female Terminal, Tin Plated with Selective 1.27µm Gold in Contact Area, for Square 0.6mm x 0.6mm Pins, Wire Size 0.50mm² | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2022 | 512307 - Packaging Method/Quantity Changing. part(s) listed in this notice will undergo changes for a new Delivery Unit. No changes will be made to the product as a result of this change. Samples will not be made available as this is only a Delivery Unit change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


